Part Details for 276CC35250AA1J by KEMET Corporation
Overview of 276CC35250AA1J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 276CC35250AA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5970
|
Newark | 25 Uf 470V |Kemet 276CC35250AA1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$8.1600 / $12.6600 | Buy Now |
DISTI #
C276CC35250AA1J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 3K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 60 Container: Bulk | Americas - 0 |
|
$7.4300 | Buy Now |