There are no models available for this part yet.
Overview of 276CC35300AA0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 276CC35300AA0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ5971
|
Newark | 30 470V |Kemet 276CC35300AA0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$5.7300 / $9.6200 | Buy Now | |
DISTI #
C276CC35300AA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.8800 | Buy Now |