Part Details for 276CCB4600BA0J by KEMET Corporation
Overview of 276CCB4600BA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 276CCB4600BA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ5966
|
Newark | 6 U 450V |Kemet 276CCB4600BA0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 110 |
|
$5.9800 / $10.0300 | Buy Now |
DISTI #
2266-276CCB4600BA0J-ND
|
DigiKey | 6 U 450V Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
110 In Stock |
|
$5.1400 / $6.5000 | Buy Now |