Part Details for 276XAXH-24D (ALTERNATE: I761012E) by Schneider Electric Relays
Overview of 276XAXH-24D (ALTERNATE: I761012E) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 276XAXH-24D (ALTERNATE: I761012E)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185043
|
RS | Relay, 24 VDC (Nom.), 110% (Max.), +/- 10%, 2000 V (RMS), 10 A, -40 to +70 deg.C | Schneider Electric/Legacy Relays 276XAXH-24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 36 |
|
$10.9500 / $13.6800 | Buy Now |