There are no models available for this part yet.
Overview of 277-0383-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-334NLC | Coilcraft Inc | General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 277-0383-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2695
|
Newark | Itt Cannon |Itt Cannon 277-0383-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $6.9100 | Buy Now | |
DISTI #
277-0383-000
|
Avnet Americas | CANFW14 14S INS R W - Bulk (Alt: 277-0383-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-277-0383-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$6.5600 / $6.7500 | Order Now | |
DISTI #
ITT277-0383-000
|
Heilind Electronics | FW14 14S INS R W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$6.4100 / $17.5400 | Buy Now | |||
DISTI #
ITT277-0383-000
|
Interstate Connecting Components | FW14 14S INS R W | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$6.4100 / $17.5400 | Buy Now |