There are no models available for this part yet.
Overview of 277-5027-002 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-027LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 54 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 277-5027-002 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2702
|
Newark | Itt Cannon |Itt Cannon 277-5027-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $10.1200 | Buy Now | |
DISTI #
2266-277-5027-002-ND
|
DigiKey | 277-5027-002 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$10.9900 / $11.4200 | Buy Now | |
DISTI #
965-277-5027-002
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$24.8300 / $34.9900 | Order Now | |
DISTI #
ITT277-5027-002
|
Heilind Electronics | DPX2 COAX PLUG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Standard Rectangular Connector RoHS: Compliant |
59 Partner Stock |
|
$33.6700 / $57.1900 | Buy Now | ||
DISTI #
2775027002-ITT
|
TME | 277-5027-002 Min Qty: 4 | 59 |
|
$11.0629 / $12.5270 | Buy Now | |
DISTI #
ITT277-5027-002
|
Interstate Connecting Components | DPX2 COAX PLUG | 0 |
|
Buy Now | ||
DISTI #
C1S138502282340
|
Chip1Stop | Connector Circular | 59 |
|
$11.8000 / $12.0000 | Buy Now | |
Master Electronics | Standard Rectangular Connector RoHS: Compliant |
59 Partner Stock |
|
$33.6700 / $57.1900 | Buy Now |