Part Details for 2770024 by Phoenix Contact
Overview of 2770024 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2770024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6384
|
Newark | End Cover, D-Ukk 3/5 Rohs Compliant: Yes |Phoenix Contact 2770024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.5900 | Buy Now |
DISTI #
15X8030
|
Newark | D-Ukk 3/5 |Phoenix Contact 2770024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1487-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
448 In Stock |
|
$1.8356 / $2.6400 | Buy Now |
DISTI #
651-2770024
|
Mouser Electronics | Terminal Block Tools & Accessories END COVER RoHS: Compliant | 1126 |
|
$1.8300 / $2.6200 | Buy Now |
|
Onlinecomponents.com | End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray RoHS: Compliant |
550 In Stock |
|
$1.8300 / $2.1100 | Buy Now |
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 199 |
|
$1.2545 / $2.6880 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 85 |
|
$2.1375 / $4.2750 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, END COVER | 159 |
|
$1.6800 / $3.6000 | Buy Now |
DISTI #
2770024
|
TTI | Terminal Block Tools & Accessories END COVER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$1.9200 / $2.5900 | Buy Now |