Part Details for 2770286 by Phoenix Contact
Overview of 2770286 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2770286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2770286-ND
|
DigiKey | TERM BLK PLUG 4POS 5.08MM BLUE Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0650 | Buy Now |
DISTI #
651-2770286
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 3-MSTB-5.08 BU RoHS: Compliant | 40 |
|
$6.2000 / $7.7500 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$5.5200 / $8.0300 | Buy Now |
DISTI #
000000000002432472
|
Sager | DIN Rail Terminal Blocks UKK 3-MSTB-5.08 BU Min Qty: 50 | 0 |
|
$6.7900 / $7.3000 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 500 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.1 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$5.5200 / $8.0300 | Buy Now |
Part Details for 2770286
2770286 CAD Models
2770286 Part Data Attributes:
|
2770286
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2770286
Phoenix Contact
Modular Terminal Block, 12A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2770286
This table gives cross-reference parts and alternative options found for 2770286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2770286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1910678 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 2770286 vs 1910678 |
1909210 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 2770286 vs 1909210 |
0710028 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 2770286 vs 0710028 |