Part Details for 2770817 by Phoenix Contact
Overview of 2770817 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2770817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8048
|
Newark | Dg-Ukk 3/5 |Phoenix Contact 2770817 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1490-ND
|
DigiKey | CONN TERM BLK SEPARATOR RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
130 In Stock |
|
$1.9869 / $2.8600 | Buy Now |
DISTI #
651-2770817
|
Mouser Electronics | Terminal Block Tools & Accessories SPACER COVER RoHS: Compliant | 190 |
|
$1.9800 / $2.8600 | Buy Now |
|
Onlinecomponents.com | Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray RoHS: Compliant |
219 In Stock 365 Factory Stock |
|
$2.0500 / $3.0000 | Buy Now |
|
Quest Components | 24 |
|
$3.2800 / $4.9200 | Buy Now | |
DISTI #
2770817
|
TTI | Terminal Block Tools & Accessories SPACER COVER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0100 / $2.8200 | Buy Now |
DISTI #
000000000000052684
|
Sager | Terminal Block Tools & Accessories SPACER COVER Min Qty: 50 | 26 |
|
$2.5000 / $2.7900 | Buy Now |
|
Dynamic Solutions GmbH | Spacer plate | 1500 |
|
RFQ | |
DISTI #
2926827
|
Farnell | SPACER PLATE, DG-UKK 3/5 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.0415 | Buy Now |
|
Master Electronics | Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray RoHS: Compliant |
219 In Stock 365 Factory Stock |
|
$2.0500 / $3.0000 | Buy Now |
Part Details for 2770817
2770817 CAD Models
2770817 Part Data Attributes
|
2770817
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2770817
Phoenix Contact
CONN TERM BLK SPACER COVER 2.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |