-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SLD COPALUM R 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7070
|
Newark | Term, sld Copalum R 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 277148-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.2300 / $140.4900 | Buy Now |
DISTI #
A139048-ND
|
DigiKey | CONN RING FLAT 6AL 8CU #1/4 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$138.7628 / $156.5000 | Buy Now |
DISTI #
277148-7
|
Avnet Americas | Lug Terminal 6-8AWG - Bulk (Alt: 277148-7) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$121.8940 / $146.6860 | Buy Now |
DISTI #
571-277148-7
|
Mouser Electronics | Terminals TERM SLD COPALUM R RoHS: Compliant | 50 |
|
$138.5300 / $156.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$132.4400 | Buy Now |
DISTI #
AMP277148-7
|
Heilind Electronics | TERM,SLD COPALUM R 6 1/4 | Americas - 0 in Stock37 On Order |
|
$151.9118 | Buy Now |
|
Onlinecomponents.com | TERM,SLD COPALUM R 6 1/4 RoHS: Compliant | 0 |
|
$130.5400 / $357.5800 | Buy Now |
DISTI #
277148-7
|
Avnet Americas | Lug Terminal 6-8AWG - Bulk (Alt: 277148-7) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$121.8940 / $146.6860 | Buy Now |
DISTI #
AMP277148-7
|
Interstate Connecting Components | TERM,SLD COPALUM R 6 1/4 | 012 On Order |
|
$151.9118 | Buy Now |
DISTI #
000000000000930566
|
Sager | Terminals TERM SLD COPALUM R Min Qty: 50 | 0 |
|
$117.0100 / $140.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277148-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277148-7
TE Connectivity
TERM,SLD COPALUM R 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 14.6 mm2 | |
Wire Gauge | 6 AWG |