-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 4 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7071
|
Newark | Terminal, copalum R 4 8 Rohs Compliant: Yes |Amp Te Connectivity 277149-5 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.9100 / $366.4600 | Buy Now |
DISTI #
3937-277149-5-ND
|
DigiKey | CONN RING FLAT 4AL 6CU #8 CRIMP Min Qty: 1 Lead time: 60 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$415.9636 / $742.8000 | Buy Now |
DISTI #
277149-5-ND
|
DigiKey | CONN RING FLAT 4AL 6CU #8 CRIMP Min Qty: 1 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.3952 | Buy Now |
DISTI #
277149-5
|
Avnet Americas | Ring Terminal 6AWG #8 Tin Plated Copper Box - Bulk (Alt: 277149-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$313.3490 / $377.0810 | Buy Now |
DISTI #
571-277149-5
|
Mouser Electronics | Terminals TERMINAL COPALUM R 4 RoHS: Compliant | 0 |
|
$372.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$340.4500 | Buy Now |
DISTI #
AMP277149-5
|
Heilind Electronics | TERMINAL,COPALUM R 4 8 | Americas - 0 in Stock |
|
$390.5148 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM R 4 8 RoHS: Compliant | 0 |
|
$335.5700 / $853.5500 | Buy Now |
DISTI #
AMP277149-5
|
Interstate Connecting Components | TERMINAL,COPALUM R 4 8 | 0 |
|
$390.5148 | Buy Now |
DISTI #
277149-5
|
Avnet Abacus | Ring Terminal 6AWG #8 Tin Plated Copper Box (Alt: 277149-5) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277149-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277149-5
TE Connectivity
TERMINAL,COPALUM R 4 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 21.9 mm2 | |
Wire Gauge | 4 AWG |