-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 2/0 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B7140
|
Newark | Terminal, copalum R 2/0 5/16 Rohs Compliant: Yes |Amp Te Connectivity 277152-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$286.0200 / $308.3700 | Buy Now |
DISTI #
277152-3-ND
|
DigiKey | CONN RING FLAT 2/0AL 1/0CU #5/16 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.4172 | Buy Now |
DISTI #
3937-277152-3-ND
|
DigiKey | CONN RING FLAT 2/0AL 1/0CU #5/16 Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$350.0182 / $625.0400 | Buy Now |
DISTI #
277152-3
|
Avnet Americas | Ring Tongue Terminal (2/0)-(1/0)AWG 77.47mm 23.14mm Tin - Bulk (Alt: 277152-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$324.3486 | Buy Now |
DISTI #
571-277152-3
|
Mouser Electronics | Terminals TERMINAL COPALUM R 2/0 5/16 RoHS: Compliant | 0 |
|
$302.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks Container: Box | 0Box |
|
$286.4800 | Buy Now |
DISTI #
AMP277152-3
|
Heilind Electronics | TERMINAL,COPALUM R 2/0 5/16 | Americas - 0 in Stock |
|
$328.6030 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - 00 AWG (71.3 mm²) Wire Size - Stud Size 5/16 / M8 - 180 ° Terminal Angle - Uninsulated - Long Tongue - Crimp Termination. RoHS: Compliant |
51 In Stock |
|
$308.5800 / $345.4800 | Buy Now |
DISTI #
AMP277152-3
|
Interstate Connecting Components | TERMINAL,COPALUM R 2/0 5/16 | 0 |
|
$328.6030 | Buy Now |
DISTI #
000000000000665609
|
Sager | Terminals TERMINAL COPALUM R 2/0 5/16 Min Qty: 25 | 0 |
|
$372.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277152-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277152-3
TE Connectivity
TERMINAL,COPALUM R 2/0 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 71.3 mm2 | |
Wire Gauge | 0 AWG |