-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM R 3/0 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B7141
|
Newark | Terminal, copalum R 3/0 3/8 Rohs Compliant: Yes |Amp Te Connectivity 277153-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.9900 | Buy Now |
DISTI #
277153-1-ND
|
DigiKey | CONN RING FLAT 3/0AL 2/0CU #3/8 Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.1120 | Buy Now |
DISTI #
3937-277153-1-ND
|
DigiKey | CONN RING FLAT 3/0AL 2/0CU #3/8 Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$364.7818 / $510.4000 | Buy Now |
DISTI #
277153-1
|
Avnet Americas | Ring Tongue Terminal (2/0)-(3/0)AWG 81.53mm 25.4mm Tin - Bulk (Alt: 277153-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
$215.3146 / $259.1074 | Buy Now |
DISTI #
571-277153-1
|
Mouser Electronics | Terminals TERMINAL COPALUM R 3/0 3/8 RoHS: Compliant | 0 |
|
$245.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$233.9400 | Buy Now |
DISTI #
AMP277153-1
|
Heilind Electronics | TERMINAL,COPALUM R 3/0 3/ | Americas - 0 in Stock |
|
$268.3383 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM R 3/0 3/8 RoHS: Compliant | 0 |
|
$230.5800 / $631.6300 | Buy Now |
DISTI #
AMP277153-1
|
Interstate Connecting Components | TERMINAL,COPALUM R 3/0 3/ | 0 |
|
$268.3383 | Buy Now |
DISTI #
277153-1
|
Avnet Abacus | Ring Tongue Terminal (2/0)-(3/0)AWG 81.53mm 25.4mm Tin (Alt: 277153-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277153-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277153-1
TE Connectivity
TERMINAL,COPALUM R 3/0 3/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 87.2 mm2 | |
Wire Gauge | 0 AWG |