-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,COPALUM BUTT 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0792
|
Newark | Splice, copalum Butt 8 |Amp Te Connectivity 277156-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.6700 / $199.3100 | Buy Now |
DISTI #
33B7142
|
Newark | Splice, copalum Butt 8 Rohs Compliant: Yes |Amp Te Connectivity 277156-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.1400 | Buy Now |
DISTI #
3937-277156-1-ND
|
DigiKey | CONN SPLICE 8AL 10CU AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$230.7455 / $322.8700 | Buy Now |
DISTI #
277156-1-ND
|
DigiKey | CONN SPLICE 8AL 10CU AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.0572 | Buy Now |
DISTI #
277156-1
|
Avnet Americas | Splice Terminal 8-10AWG 37.08mm 8.89mm Tin - Bulk (Alt: 277156-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$150.3985 | Buy Now |
DISTI #
571-277156-1
|
Mouser Electronics | Terminals SPLICE COPALUM BUTT8 RoHS: Compliant | 0 |
|
$155.0500 / $182.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$147.9900 | Buy Now |
DISTI #
AMP277156-1
|
Heilind Electronics | SPLICE,COPALUM BUTT 8 | Americas - 0 in Stock |
|
$169.7500 | Buy Now |
|
Onlinecomponents.com | SPLICE,COPALUM BUTT 8 CONN RoHS: Compliant |
116 In Stock |
|
$170.0500 / $207.0100 | Buy Now |
DISTI #
79019894
|
Verical | SPLICE,COPALUM BUTT 8 CONN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 67 |
|
$205.9094 / $255.2528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277156-1
TE Connectivity
SPLICE,COPALUM BUTT 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 4.8 mm2 | |
Wire Gauge | 10 AWG |