-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE, COPALUM BUTT, 2 AL, 4 CU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139052-ND
|
DigiKey | CONN SPLICE 2AL 4CU AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$383.4600 | Buy Now |
DISTI #
277159-1
|
Avnet Americas | Splice Terminal 2-4AWG 66.55mm 15.24mm Tin - Bulk (Alt: 277159-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$298.6698 / $359.4162 | Buy Now |
DISTI #
571-277159-1
|
Mouser Electronics | Terminals SPLICE COPALUM BUTT2 RoHS: Compliant | 13 |
|
$355.2900 / $383.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$324.5000 | Buy Now |
DISTI #
AMP277159-1
|
Heilind Electronics | SPLICE,COPALUM BUTT 2 | Americas - 0 in Stock |
|
$372.2206 | Buy Now |
|
Onlinecomponents.com | SPLICE, COPALUM BUTT, 2 AL, 4 CU RoHS: Compliant |
33 In Stock |
|
$340.4000 / $375.9200 | Buy Now |
DISTI #
277159-1
|
TTI | Terminals SPLICE COPALUM BUTT2 Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$249.2200 / $324.5000 | Buy Now |
DISTI #
277159-1
|
Avnet Americas | Splice Terminal 2-4AWG 66.55mm 15.24mm Tin - Bulk (Alt: 277159-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$298.6698 / $359.4162 | Buy Now |
DISTI #
277159-1
|
Avnet Americas | Splice Terminal 2-4AWG 66.55mm 15.24mm Tin - Bulk (Alt: 277159-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$298.6698 / $359.4162 | Buy Now |
|
Master Electronics | SPLICE, COPALUM BUTT, 2 AL, 4 CU RoHS: Compliant |
33 In Stock |
|
$340.4000 / $375.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277159-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277159-1
TE Connectivity
SPLICE, COPALUM BUTT, 2 AL, 4 CU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 22 mm2 | |
Wire Gauge | 4 AWG |