-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,COPALUM BUTT 3/0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127716-20GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 20 Positions, GW Compatible Nylon66, Black Color. | |
10127716-20LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 20 Positions, Non GW Compatible Nylon66, Black Color. | |
10127716-24LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 24 Positions, Non GW Compatible Nylon66, Black Color. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8005
|
Newark | Splice, copalum Butt 3/0 Rohs Compliant: Yes |Amp Te Connectivity 277162-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.5400 | Buy Now |
DISTI #
3937-277162-1-ND
|
DigiKey | CONN SPLICE 3/0AL 2/0CU AWG Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$621.4182 / $832.0900 | Buy Now |
DISTI #
277162-1-ND
|
DigiKey | CONN SPLICE 3/0AL 2/0CU AWG Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$402.5960 | Buy Now |
DISTI #
277162-1
|
Avnet Americas | Splice Terminal (2/0)-(3/0)AWG 83.6mm 22.35mm - Bulk (Alt: 277162-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 37 Weeks, 4 Days Container: Bulk | 96 Factory Stock |
|
$389.8236 | Buy Now |
DISTI #
571-277162-1
|
Mouser Electronics | Terminals SPLICE COPALUM BUTT RoHS: Compliant | 0 |
|
$401.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$381.3800 | Buy Now |
DISTI #
AMP277162-1
|
Heilind Electronics | SPLICE,COPALUM BUTT 3/0 | Americas - 0 in Stock |
|
$437.4559 | Buy Now |
|
Onlinecomponents.com | SPLICE,COPALUM BUTT 3/0 RoHS: Compliant | 96 Factory Stock |
|
$375.9100 / $956.1500 | Buy Now |
DISTI #
277162-1
|
TTI | Terminals SPLICE COPALUM BUTT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$364.9700 / $386.4800 | Buy Now |
DISTI #
AMP277162-1
|
Interstate Connecting Components | SPLICE,COPALUM BUTT 3/0 | 0 |
|
$437.4559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277162-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277162-1
TE Connectivity
SPLICE,COPALUM BUTT 3/0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 68.6 mm2 |