-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SLD COPALUM 3/0AL 1/0CU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7076
|
Newark | Splice, sld Copalum 3/0Al 1/0Cu Rohs Compliant: Yes |Amp Te Connectivity 277168-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$559.5000 | Buy Now |
DISTI #
277168-1-ND
|
DigiKey | CONN SPLICE 3/0AL TO 1/0CU AWG Min Qty: 25 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$552.7152 | Buy Now |
DISTI #
277168-1
|
Avnet Americas | Splice Terminal (1/0)-(3/0)AWG 83.57mm 22.4mm - Bulk (Alt: 277168-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 37 Weeks, 4 Days Container: Bulk | 0 |
|
$481.9002 / $579.9138 | Buy Now |
DISTI #
571-277168-1
|
Mouser Electronics | Terminals SPLICE SLD COPALUM 3/0AL 1/0CU RoHS: Compliant | 0 |
|
$573.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks Container: Box | 0Box |
|
$523.5800 | Buy Now |
DISTI #
AMP277168-1
|
Heilind Electronics | SPLICE,SLD COPALUM 3/0AL 1/0CU | Americas - 0 in Stock |
|
$600.5736 | Buy Now |
|
Onlinecomponents.com | SPLICE,SLD COPALUM 3/0AL 1/0CU RoHS: Compliant | 0 |
|
$510.8100 / $1,356.4400 | Buy Now |
DISTI #
AMP277168-1
|
Interstate Connecting Components | SPLICE,SLD COPALUM 3/0AL 1/0CU | 0 |
|
$600.5736 | Buy Now |
|
Master Electronics | SPLICE,SLD COPALUM 3/0AL 1/0CU RoHS: Compliant | 0 |
|
$510.8100 / $1,356.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
277168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
277168-1
TE Connectivity
SPLICE,SLD COPALUM 3/0AL 1/0CU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 53.9 mm2 |