Part Details for 2772077 by Phoenix Contact
Overview of 2772077 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2772077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3511-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-24 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
679 In Stock |
|
$11.7734 / $15.9900 | Buy Now |
DISTI #
651-2772077
|
Mouser Electronics | DIN Rail Terminal Blocks UKKB 10 RoHS: Compliant | 148 |
|
$11.7600 / $15.0700 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
105 In Stock |
|
$11.0200 / $13.9100 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$16.4780 / $21.1860 | Buy Now | |
DISTI #
2772077
|
TTI | DIN Rail Terminal Blocks UKKB 10 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$11.7400 / $14.9200 | Buy Now |
DISTI #
000000000000052694
|
Sager | DIN Rail Terminal Blocks UKKB 10 Min Qty: 50 | 0 |
|
$13.9600 / $14.4800 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 980 |
|
RFQ | |
DISTI #
2924445
|
Farnell | DOUBLE-LEVEL TERMINAL BLOCK, UKKB 10 RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.2112 | Buy Now |
|
Master Electronics | Double-level terminal block - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
105 In Stock |
|
$11.0200 / $13.9100 | Buy Now |
Part Details for 2772077
2772077 CAD Models
2772077 Part Data Attributes:
|
2772077
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2772077
Phoenix Contact
Modular Terminal Block, 57A, 16mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 57 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |