Part Details for 2773-404/VE00-2500 by WAGO Innovative Connections
Overview of 2773-404/VE00-2500 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 2773-404/VE00-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7135
|
Newark | Pushwire Splicing Connector, 4-Conductor, Redbag Of 2500 Pieces |Wago 2773-404/VE00-2500 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now |
DISTI #
2946-2773-404/VE00-2500-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR, 4- Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3094 In Stock |
|
$0.1218 / $0.2800 | Buy Now |
|
Future Electronics | PUSHWIRE SPLICING CONNECTOR, 4- RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 2200Bag |
|
$0.1200 / $0.1410 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1183 / $0.1693 | Buy Now |