There are no models available for this part yet.
Overview of 2773-406/VE00-2500 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 2773-406/VE00-2500 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH7141
|
Newark | Pushwire Splicing Connector, 6-Conductor, Graybag Of 2500 Pieces |Wago 2773-406/VE00-2500 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 / $0.2870 | Buy Now | |
DISTI #
2946-2773-406/VE00-2500-ND
|
DigiKey | PUSHWIRE SPLICING CONNECTOR, 6- Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1621 In Stock |
|
$0.1511 / $0.3200 | Buy Now | |
Future Electronics | PUSHWIRE splicing connector 6-conductor gray RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1910 / $0.2050 | Buy Now | ||
DISTI #
WAG2773-406/VE00-2500
|
Heilind Electronics | 6-CONDUCTOR COMPACT SPLICING C | Americas - 1822 in Stock |
|
$0.1950 / $0.2418 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1860 / $0.2660 | Buy Now | ||
DISTI #
WAG2773-406/VE00-2500
|
Interstate Connecting Components | 6-CONDUCTOR COMPACT SPLICING C | 607 |
|
$0.1950 / $0.2418 | Buy Now |