-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Bead, 1 Function(s), 5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2773021447 by Fair-Rite Products Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B3456
|
Newark | Ferrite Bead, 0.0012Ohm, 5A, Ferrite Case Style:-, Impedance:78Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.6Mm, Product Width:3.05Mm, Product Height:2.85Mm Rohs Compliant: Yes |Fair-Rite 2773021447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12821 |
|
$0.1240 / $0.1460 | Buy Now |
DISTI #
82K6214
|
Newark | Ferrite Bead, 0.0012Ohm, 5A, Full Reel, Ferrite Case Style:-, Impedance:78Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:0.0012Ohm, Impedance Tolerance:-, Product Length:9.6Mm, Product Width:3.05Mm, Qualification:- Rohs Compliant: Yes |Fair-Rite 2773021447 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.1970 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 16685 |
|
$0.0506 / $0.3750 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 589 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
NexGen Digital | 1461 |
|
RFQ | ||
DISTI #
SMC-2773021447
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2800 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
SMC-2773021447
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1305 Container: Cut Tape | 500 |
|
$0.0540 / $0.0585 | RFQ |
DISTI #
C1S233200001522
|
Chip One Stop | 73 MATERIAL SM BEAD RoHS: Compliant Container: Cut Tape | 5600 |
|
$0.1400 / $0.3030 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 239 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2773021447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2773021447
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fair-Rite | |
Additional Feature | IMPEDANCE AT 25 MHZ | |
DC Resistance-Max | 0.0012 Ω | |
Filter Type | FERRITE BEAD | |
Height | 3.05 mm | |
JESD-609 Code | e3 | |
Length | 9.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 78 OHM Ω | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.05 mm |