Part Details for 2775184 by Phoenix Contact
Overview of 2775184 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2775184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2422-ND
|
DigiKey | CONN TERM BLK GROUND 10-22AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$13.2897 / $18.0500 | Buy Now |
DISTI #
651-2775184
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-PE RoHS: Compliant | 356 |
|
$12.9000 / $16.3700 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - double connection on each side - connection method: Screw connection - number of connections: 4 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
140 In Stock |
|
$12.5800 / $19.1100 | Buy Now |
DISTI #
2775184
|
TTI | DIN Rail Terminal Blocks UDK 4-PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 67 In Stock |
|
$12.8400 / $16.2800 | Buy Now |
DISTI #
UDK4-PE
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 4, Width: 6.2mm Min Qty: 1 | 0 |
|
$7.8300 / $11.1900 | RFQ |
DISTI #
000000000000052703
|
Sager | DIN Rail Terminal Blocks UDK 4-PE Min Qty: 1 | 0 |
|
$14.2300 / $17.7900 | Buy Now |
|
Master Electronics | Ground modular terminal block - double connection on each side - connection method: Screw connection - number of connections: 4 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
140 In Stock |
|
$12.5800 / $19.1100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UDK 4-PE | 50 |
|
$80.4200 | Buy Now |
Part Details for 2775184
2775184 CAD Models
2775184 Part Data Attributes
|
2775184
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775184
Phoenix Contact
Modular Terminal Block, 6mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |