Part Details for 2775375 by Phoenix Contact
Overview of 2775375 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2775375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9880
|
Newark | Feed-Through Terminal Block, Udk 3 Rohs Compliant: Yes |Phoenix Contact 2775375 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $5.7200 | Buy Now |
DISTI #
277-2420-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1001 In Stock |
|
$5.2387 / $7.5400 | Buy Now |
DISTI #
651-2775375
|
Mouser Electronics | DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK RoHS: Compliant | 396 |
|
$5.2300 / $7.5400 | Buy Now |
|
Onlinecomponents.com | 1-level terminal block with double connection on both sides - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - color: gray RoHS: Compliant |
78 In Stock 1766 Factory Stock |
|
$5.0900 / $7.6700 | Buy Now |
|
Quest Components | 40 |
|
$8.8800 / $14.4000 | Buy Now | |
DISTI #
2775375
|
TTI | DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 110 In Stock |
|
$5.3000 / $7.4200 | Buy Now |
DISTI #
000000000000052706
|
Sager | DIN Rail Terminal Blocks UDK3 TERMINAL BLOCK Min Qty: 1 | 0 |
|
$6.7100 / $7.8300 | Buy Now |
|
Master Electronics | 1-level terminal block with double connection on both sides - cross section: 0.2 - 2.5 mm² - AWG: 30 - 12 - width: 5.2 mm - color: gray RoHS: Compliant |
78 In Stock 1766 Factory Stock |
|
$5.0900 / $7.6700 | Buy Now |
|
Neutron USA | Terminal Block with double connection on both sides AWG: 24-12 Gray 1-Level | 50 |
|
$61.1200 | Buy Now |
Part Details for 2775375
2775375 CAD Models
2775375 Part Data Attributes
|
2775375
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775375
Phoenix Contact
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-2, PA | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |