Part Details for 2776032 by Phoenix Contact
Overview of 2776032 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2776032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776032-ND
|
DigiKey | 1-LEVEL TERMINAL BLOCK WITH DOUB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$11.9629 / $16.2500 | Buy Now |
DISTI #
651-2776032
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-DUR 5K1 RoHS: Compliant | 33 |
|
$11.6700 / $15.9800 | Buy Now |
|
Onlinecomponents.com | 1-level terminal block with double connection on both sides - with built-in resistor 5.1 kΩ - ±0.1% - 0.6 W - cross section: 0.2 ... 2.5 mm² - width: 6.2 mm - color: gray RoHS: Compliant |
65 In Stock |
|
$11.2700 / $15.8300 | Buy Now |
DISTI #
84016937
|
Verical | 2776032 Min Qty: 5 Package Multiple: 5 Date Code: 2103 | Americas - 50 |
|
$15.4700 / $20.5790 | Buy Now |
DISTI #
2776032
|
TTI | DIN Rail Terminal Blocks UDK 4-DUR 5K1 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$11.2500 / $12.7700 | Buy Now |
DISTI #
000000000005577704
|
Sager | DIN Rail Terminal Blocks UDK 4-DUR 5K1 Min Qty: 50 | 0 |
|
$14.1800 / $14.7100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1500 |
|
RFQ | |
|
Master Electronics | 1-level terminal block with double connection on both sides - with built-in resistor 5.1 kΩ - ±0.1% - 0.6 W - cross section: 0.2 ... 2.5 mm² - width: 6.2 mm - color: gray RoHS: Compliant |
65 In Stock |
|
$11.2700 / $15.8300 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UDK 4-DUR 5K1 | 0 |
|
$80.3900 | Buy Now |
Part Details for 2776032
2776032 CAD Models
2776032 Part Data Attributes
|
2776032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2776032
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |