Part Details for 278-25-336SA2I8 by Integrated Device Technology Inc
Overview of 278-25-336SA2I8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
278-25-336SA2I8 | Renesas Electronics Corporation | Resistance Weld SMD Crystal |
Part Details for 278-25-336SA2I8
278-25-336SA2I8 CAD Models
278-25-336SA2I8 Part Data Attributes
|
278-25-336SA2I8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
278-25-336SA2I8
Integrated Device Technology Inc
NA-2, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | NA | |
Package Description | SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SA2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.6XB4.9XH4.4 (mm)/L0.457XB0.193XH0.173 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |