Part Details for 278077176011833 by KYOCERA Crystal Device Corporation
Overview of 278077176011833 by KYOCERA Crystal Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 278077176011833
278077176011833 CAD Models
278077176011833 Part Data Attributes
|
278077176011833
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
278077176011833
KYOCERA Crystal Device Corporation
CONNECTOR, 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 22 GROUND SHIELDED CONTACTS IN 1 ROW AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | PALLADIUM NICKEL (26) | |
Contact Finish Termination | PALLADIUM NICKEL (26) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 176 |
Alternate Parts for 278077176011833
This table gives cross-reference parts and alternative options found for 278077176011833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 278077176011833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278077176001833 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 278077176011833 vs 278077176001833 |
278077176011833 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 278077176011833 vs 278077176011833 |
278077176011840 | CONNECTOR, 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 278077176011833 vs 278077176011840 |
278077176011863 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 278077176011833 vs 278077176011863 |
278077176011863 | CONNECTOR, 176 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | 278077176011833 vs 278077176011863 |
278077176011840 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | 278077176011833 vs 278077176011840 |
933011 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Plug, | ERNI | 278077176011833 vs 933011 |
278077176001863 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Receptacle, | Kyocera AVX Components | 278077176011833 vs 278077176001863 |