Part Details for 2786.0 by Altech Corporation
Overview of 2786.0 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2786.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6339
|
Newark | H70.0/21, Insulated,2/0Awg |Altech 2786.0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $3.3400 | Buy Now |
DISTI #
2786.0-ND
|
DigiKey | CONN FERRULE 2/0AWG YELLOW Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7580 | Buy Now |
DISTI #
845-27860
|
Mouser Electronics | Terminals FERRULE YELLOW 2/0 AWG RoHS: Compliant | 2644 |
|
$2.0000 / $3.2000 | Buy Now |
|
Future Electronics | Yellow Single Wire 37 mm OAL 20 mm Strip Length Polypropylene Ferrule RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$1.9000 / $2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8525 Factory Stock |
|
$1.6900 / $2.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 121 |
|
$44.2800 / $54.0000 | Buy Now |
|
Quest Components | 96 |
|
$49.5000 / $58.5000 | Buy Now | |
|
Powell Electronics | H70.0/21, Insulated,2/0AWG Min Qty: 25 | 5627 |
|
$2.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 8525 Factory Stock |
|
$1.6900 / $2.5000 | Buy Now |
DISTI #
10115647
|
TestEquity LLC | Altech 2786.0 Ferrules, Insulated, Industry Standard, Yellow, 20.0 (.79) L | 0 |
|
$2.4400 | Buy Now |