There are no models available for this part yet.
Overview of 2787-2135 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2787A | Analog Devices | LTC7821 Demo Board | |
DC2135A | Analog Devices | LTC2378-20 and LT1468 Demo - C | |
SSM2135SZ-REEL | Analog Devices | DUAL SINGLE-SUPPLY AUDIO |
Price & Stock for 2787-2135 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK7446
|
Newark | Power Supply, Ac-Dc, 12V, 15A, Power Supply Applications:Ite & Laboratory, No. Of Outputs:1 Output, Output Power Max:180W, Output Voltage - Output 1:12V, Output Current - Output 1:15A, Output Voltage - Output 2:- Rohs Compliant: Yes |Wago 2787-2135 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$307.4400 / $377.9000 | Buy Now | |
DISTI #
2946-2787-2135-ND
|
DigiKey | PSU, PRO 2 1-PH Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$312.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$296.5300 | Buy Now | ||
Onlinecomponents.com | Power supply - Pro 2 - 1-phase - 12 VDC output voltage - 15 A output current - TopBoost + PowerBoost - communication capability RoHS: Compliant | 0 |
|
$305.0000 / $374.4600 | Buy Now |
CAD Models for 2787-2135 by WAGO Innovative Connections
Part Data Attributes for 2787-2135 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|