Part Details for 2789-1128 by WAGO Innovative Connections
Overview of 2789-1128 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2789-1128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7911
|
Newark | Mounting Carrier, Steel, Power Supply, For Use With:Wago Power Supplies, Accessory Type:Mounting Carrier, Product Range:- Rohs Compliant: Yes |Wago 2789-1128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$11.9500 / $16.5600 | Buy Now |
DISTI #
2946-2789-1128-ND
|
DigiKey | MOUNTING CARRIER 1.5 MM THICK CA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.7100 | Buy Now |
|
Onlinecomponents.com | Mounting carrier - 1.5 mm thick - carbon steel - for DIN-35 rail mounting - 28 mm RoHS: Compliant | 0 |
|
$9.9800 / $13.5800 | Buy Now |
DISTI #
4146030
|
element14 Asia-Pacific | MOUNTING CARRIER, STEEL, POWER SUPPLY RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$10.7432 / $12.7218 | Buy Now |
DISTI #
4146030
|
Farnell | MOUNTING CARRIER, STEEL, POWER SUPPLY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 10 |
|
$13.0516 / $18.0849 | Buy Now |