Part Details for 2789-9015 by WAGO Innovative Connections
Overview of 2789-9015 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2789-9015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7915
|
Newark | Communication Module, Power Supply, For Use With:Wago Pro 2 Series Power Supplies, Accessory Type:Modbus Rtu Communication Module, Product Range:- Rohs Compliant: Yes |Wago 2789-9015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$82.7900 / $103.6100 | Buy Now |
DISTI #
2946-2789-9015-ND
|
DigiKey | COMMUNICATION MODULE, MODBUS RTU Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$73.3442 / $90.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.2400 | Buy Now |
|
Onlinecomponents.com | Communication module - Modbus RTU - RJ45 - communication capability RoHS: Compliant | 0 |
|
$69.1600 / $94.0800 | Buy Now |
DISTI #
2789-9015
|
TME | Extension module, for DIN rail, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$86.0200 / $102.8500 | RFQ |
DISTI #
4134005
|
element14 Asia-Pacific | COMMUNICATION MODULE, POWER SUPPLY RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$92.3838 | Buy Now |
DISTI #
4134005
|
Farnell | COMMUNICATION MODULE, POWER SUPPLY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Each | 5 |
|
$88.4218 / $110.6712 | Buy Now |
Part Details for 2789-9015
2789-9015 CAD Models
2789-9015 Part Data Attributes:
|
2789-9015
WAGO Innovative Connections
Buy Now
|
Compare Parts:
2789-9015
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |