Part Details for 279-331 by WAGO Innovative Connections
Overview of 279-331 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0611
|
Newark | Separator Plate, 2 Mm Thick, Oversized, Light Gray |Wago 279-331 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $1.4300 | Buy Now |
DISTI #
2946-279-331-ND
|
DigiKey | SEPARATOR PLATE, 2 MM THICK, OVE Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1496 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7030 | Buy Now |
|
Onlinecomponents.com | Separator plate - 2 mm thick - oversized - light gray RoHS: Compliant | 0 |
|
$0.8430 / $1.2070 | Buy Now |