Part Details for 279-471 by WAGO Innovative Connections
Overview of 279-471 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0631
|
Newark | Insulation Stop, 0.25 Mm , 5 Pieces/Strip, Dark Gray |Wago 279-471 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.4930 | Buy Now |
DISTI #
2946-279-471-ND
|
DigiKey | INSULATION STOP, 0.25 MM, 5 PIEC Min Qty: 25 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | Insulation stop - 0.25 mm² - 5 pieces/strip - dark gray RoHS: Compliant | 0 |
|
$0.2100 / $0.3010 | Buy Now |