Part Details for 279-501 by WAGO Innovative Connections
Overview of 279-501 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0636
|
Newark | Double-Deck Terminal Block, Through/Through Terminal Block, L/L, For Din-Rail 35 X 15 And 35 X 7.5, 1.5 Mm , Cage Clamp , 1,50 Mm , Gray |Wago 279-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2800 | Buy Now |
DISTI #
2946-279-501-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, THRO Min Qty: 1 Lead time: 12 Weeks Container: Box |
165 In Stock |
|
$3.2078 / $6.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Double-deck terminal block - Through/through terminal block - L/L - for DIN-rail 35 x 15 and 35 x 7.5 - 1.5 mm² - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$3.9800 / $5.7000 | Buy Now |
Part Details for 279-501
279-501 CAD Models
279-501 Part Data Attributes
|
279-501
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-501
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |