There are no models available for this part yet.
Overview of 279-518 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 279-518 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0644
|
Newark | End And Intermediate Plate, 2 Mm Thick, Gray |Wago 279-518 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.6000 | Buy Now | |
DISTI #
2946-279-518-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$0.8099 / $1.9300 | Buy Now | |
Future Electronics | Grey 2 mm Thick End and Intermediate Plate Rail Mounted Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7900 | Buy Now | ||
DISTI #
WAG279-518
|
Heilind Electronics | END AND INTERMEDIATE PLATE | Americas - 9 in Stock |
|
$1.1376 | Buy Now | |
Onlinecomponents.com | End and intermediate plate - 2 mm thick - gray RoHS: Compliant | 0 |
|
$0.9480 / $1.3580 | Buy Now | ||
DISTI #
WAG279-518
|
Interstate Connecting Components | END AND INTERMEDIATE PLATE | 3 |
|
$1.1376 | Buy Now |
CAD Models for 279-518 by WAGO Innovative Connections
Part Data Attributes for 279-518 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|