There are no models available for this part yet.
Overview of 279-519 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 279-519 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0645
|
Newark | End And Intermediate Plate, 2 Mm Thick, Orange |Wago 279-519 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.6000 | Buy Now | |
DISTI #
2946-279-519-ND
|
DigiKey | END AND INTERMEDIATE PLATE, 2 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
165 In Stock |
|
$0.7748 / $1.8500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$0.7900 | Buy Now | ||
Onlinecomponents.com | End and intermediate plate - 2 mm thick - orange RoHS: Compliant |
90 Partner Stock |
|
$0.9670 / $1.3900 | Buy Now | ||
Master Electronics | End and intermediate plate - 2 mm thick - orange RoHS: Compliant |
90 Partner Stock |
|
$0.9670 / $1.3900 | Buy Now |
CAD Models for 279-519 by WAGO Innovative Connections
Part Data Attributes for 279-519 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|