Part Details for 279-809/281-413 by WAGO Innovative Connections
Overview of 279-809/281-413 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 279-809/281-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-279-809/281-413-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$14.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$11.5000 | Buy Now |
|
Onlinecomponents.com | LED terminal block - with red LED (NP) - 24 VDC - rail-mount - 4-conductor - 4 mm wide - gray RoHS: Compliant | 0 |
|
$13.7900 / $18.7600 | Buy Now |
Part Details for 279-809/281-413
279-809/281-413 CAD Models
279-809/281-413 Part Data Attributes
|
279-809/281-413
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-809/281-413
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |