Part Details for 279-831 by WAGO Innovative Connections
Overview of 279-831 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 279-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H5025
|
Newark | Terminal Block, Din Rail, 4 Position, 28-16Awg, No. Of Positions:4Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Clamp, Rated Current:18A, Rated Voltage:800V Rohs Compliant: Yes |Wago 279-831 (Alternate Part Number: 4044918520423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $3.7100 | Buy Now |
DISTI #
2946-279-831-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
590 In Stock |
|
$1.8559 / $4.3100 | Buy Now |
|
Future Electronics | 4-conductor through terminal block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.6500 / $2.8400 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
107 In Stock |
|
$2.6600 / $5.2600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 10A, 1.5MM2, 4 ROW(S), 1 DECK(S) | 55 |
|
$2.0879 / $4.1757 | Buy Now |
DISTI #
279-831
|
TME | Splice terminal: rail, 1.5mm2, ways: 1, terminals: 4, grey, TS35 Min Qty: 1 | 222 |
|
$1.2400 / $1.7700 | Buy Now |
|
Master Electronics | 4-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
107 In Stock |
|
$2.6600 / $5.2600 | Buy Now |
Part Details for 279-831
279-831 CAD Models
279-831 Part Data Attributes
|
279-831
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-831
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |