Part Details for 279-832 by WAGO Innovative Connections
Overview of 279-832 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 279-832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0672
|
Newark | 4-Conductor Through Terminal Block, 1.5 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 1,50 Mm , Orange |Wago 279-832 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
2946-279-832-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
58 In Stock |
|
$1.9544 / $4.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$2.5800 / $3.6900 | Buy Now |
Part Details for 279-832
279-832 CAD Models
279-832 Part Data Attributes
|
279-832
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-832
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |