Part Details for 279-836 by WAGO Innovative Connections
Overview of 279-836 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 279-836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0676
|
Newark | 4-Conductor Through Terminal Block, 1.5 Mm , Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Cage Clamp , 1,50 Mm , Yellow |Wago 279-836 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
2946-279-836-ND
|
DigiKey | 4-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
482 In Stock |
|
$1.9544 / $4.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | 4-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - yellow RoHS: Compliant | 0 |
|
$2.5800 / $3.6900 | Buy Now |
Part Details for 279-836
279-836 CAD Models
279-836 Part Data Attributes
|
279-836
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
279-836
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |