There are no models available for this part yet.
Overview of 279-901 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 279-901 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0679
|
Newark | Terminal Block, Din Rail, 2 Position, 28-16Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Clamp, Rated Current:18A, Rated Voltage:800V Rohs Compliant: Yes |Wago 279-901 (Alternate Part Number: 4044918524506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.6400 | Buy Now | |
DISTI #
2946-279-901-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
39 In Stock |
|
$1.2346 / $2.9100 | Buy Now | |
Future Electronics | 2-Conductor AWG 28-16 Rail Mount Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.8700 / $2.0100 | Buy Now | ||
Onlinecomponents.com | 2-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
4 In Stock 350 On Order |
|
$1.7200 / $2.5700 | Buy Now | ||
DISTI #
279-901
|
TME | Splice terminal: rail, 0.08÷1.5mm2, ways: 1, terminals: 2, grey Min Qty: 1 | 477 |
|
$0.8500 / $1.2800 | Buy Now | |
Master Electronics | 2-conductor through terminal block - 1.5 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
4 In Stock 350 On Order |
|
$1.7200 / $2.5700 | Buy Now |
CAD Models for 279-901 by WAGO Innovative Connections
Part Data Attributes for 279-901 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Additional Feature
|
CAGE CLAMP
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
2
|
Rated Current
|
10 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
16 AWG
|