Part Details for 279.6805.0602 by Littelfuse Inc
Overview of 279.6805.0602 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279.6805.0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1679
|
Newark | Holder - Fh3 (Maxi) 6-10Mm 10 Pc/Box |Littelfuse 279.6805.0602 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0000 / $19.7400 | Buy Now |
DISTI #
279.6805.0602-ND
|
DigiKey | FUSE HOLDER BLADE 80A IN LINE Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-279.6805.0602
|
Mouser Electronics | Fuse Holder FH3 (Maxi) 6-10mm Holder RoHS: Not Compliant | 0 |
|
$17.4400 / $22.9000 | Order Now |
DISTI #
279.6805.0602
|
TME | Fuse holder, 29mm, IP54 Min Qty: 10 | 0 |
|
$21.6500 | RFQ |
|
Ozdisan Elektronik | FUSE HOLDER BLADE 80A IN LINE | 0 |
|
$25.4711 / $27.2541 | RFQ |