Part Details for 279.6850.0602 by Littelfuse Inc
Overview of 279.6850.0602 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279.6850.0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9608
|
Newark | Auto Blade Fuse Holder, 1Pos, 80A, Crimp Rohs Compliant: Yes |Littelfuse 279.6850.0602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$28.9100 / $33.8600 | Buy Now |
DISTI #
F5222-ND
|
DigiKey | FUSE HOLDER BLADE 80A IN LINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$17.4954 / $24.4900 | Buy Now |
DISTI #
576-279.6850.0602
|
Mouser Electronics | Fuse Holder (Maxi) Ip54 6-10mm Holder EACH RoHS: Not Compliant | 1006 |
|
$18.3200 / $24.3200 | Buy Now |
|
Future Electronics | Maxi 152 Series 32V 80 A In-Line Splashproof Blade Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$16.0000 / $16.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$25.0800 / $33.2000 | Buy Now | |
DISTI #
279.6850.0602
|
TTI | Fuse Holder (Maxi) Ip54 6-10mm Holder EACH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 100 In Stock |
|
$21.8400 / $24.6000 | Buy Now |
DISTI #
279.6850.0602
|
TME | Fuse holder, 29mm, 80A, IP54 Min Qty: 30 | 0 |
|
$44.8400 | RFQ |
DISTI #
FUSE4552
|
Rutronik | HOLDER AUTO FH3 IP54 6-10mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 10 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$28.4600 / $30.7000 | Buy Now |
DISTI #
3515948
|
element14 Asia-Pacific | AUTO BLADE FUSE HOLDER, 1POS, 80A, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$30.6575 / $60.1142 | Buy Now |
DISTI #
3515948
|
Farnell | AUTO BLADE FUSE HOLDER, 1POS, 80A, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 49 |
|
$26.9436 / $44.9018 | Buy Now |