Part Details for 2791.0 by Altech Corporation
Overview of 2791.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2791GR-E1-AT | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | |
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip |
Price & Stock for 2791.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6344
|
Newark | H95.0/32, Uninsulated |Altech 2791.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
2791.0-ND
|
DigiKey | CONN FERRULE 3/0AWG SILVER Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1998 | Buy Now |
DISTI #
845-2791.0
|
Mouser Electronics | Terminals H95.0/32 UNINSUL FERRULE 23.225 RoHS: Compliant | 194 |
|
$1.6500 / $2.7000 | Buy Now |
|
Future Electronics | H95.00/32 Type 32 x 15.3 x 17 mm 3 AWG Non Insulated Wire Ferrule RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$1.4200 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal (3/0)AWG 32mm 17mm Tin RoHS: Compliant |
300 In Stock 8000 Factory Stock |
|
$1.3100 / $1.9500 | Buy Now |
|
Powell Electronics | H95.0/32, Uninsulated Min Qty: 50 | 5379 |
|
$1.6500 | Buy Now |
|
Master Electronics | Ferrules Terminal (3/0)AWG 32mm 17mm Tin RoHS: Compliant |
300 In Stock 8000 Factory Stock |
|
$1.3100 / $1.9500 | Buy Now |
DISTI #
10119699
|
TestEquity LLC | Altech 2791.0 Ferrules, Uninsulated, 3/0 (95.00) AWG, 32.0 (1.26) L, RU, CSA, CE, UL | 0 |
|
$1.9000 | Buy Now |