Part Details for 27913-15T12(1000PCSPACK) by ITT Interconnect Solutions
Overview of 27913-15T12(1000PCSPACK) by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27913-15T12(1000PCSPACK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27913-15T12(1000PC
|
Avnet Americas | - Bulk (Alt: 27913-15T12(1000PC) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$648.3875 / $959.6135 | Buy Now |
DISTI #
965-2791315T121PCS
|
Mouser Electronics | Standard Circular Contacts RoHS: Compliant | 2 |
|
$696.7200 / $759.5600 | Buy Now |
DISTI #
ITT27913-15T12
|
Heilind Electronics | VEAM CIR SI SZ 16 CON 000900800 | Americas - 0 in Stock |
|
$737.1143 / $789.5446 | Buy Now |
|
Onlinecomponents.com | Con. SZ16 Pin 18AWG Crimp Gld RoHS: Compliant |
2 In Stock |
|
$689.7500 / $730.5100 | Buy Now |
DISTI #
ITT27913-15T12
|
Interstate Connecting Components | VEAM CIR SI SZ 16 CON 000900800 | 0 |
|
$737.1143 / $789.5446 | Buy Now |
|
Master Electronics | Con. SZ16 Pin 18AWG Crimp Gld RoHS: Compliant |
2 In Stock |
|
$689.7500 / $730.5100 | Buy Now |