There are no models available for this part yet.
Overview of 2791350000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2791350000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2791350000-ND
|
DigiKey | CHARGING CABLE E-MOBILITY, PLUG Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$174.2800 | Buy Now | |
DISTI #
470-2791350000
|
Mouser Electronics | EV Charging Cables Charging cable E-Mobility, Plug type - charging point: free conductor end, Plug type - vehicle side: Type 2, Charging power, max.: 11 kW, Number of phases: 3, 20 A, 5.5 m RoHS: Compliant | 5 |
|
$135.4200 / $152.7400 | Buy Now |