Part Details for 27914-22T12 by ITT Interconnect Solutions
Overview of 27914-22T12 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-13-33EA27.914200 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT8008BC-13-33E-27.914200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 27914-22T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27914-22T12-ND
|
DigiKey | CONTACT PIN SZ 12 CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.6800 / $2.8400 | Buy Now |
DISTI #
5664-27914-22T12-ND
|
DigiKey | CONTACT PIN SZ 12 CRIMP GOLD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1.3100 / $3.9400 | Buy Now |
DISTI #
ITT27914-22T12
|
Heilind Electronics | 27914-22T12500PCSPACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT27914-22T12
|
Interstate Connecting Components | 27914-22T12500PCSPACK | 0 |
|
Buy Now | |
DISTI #
27914-22T12
|
PEI Genesis | IR CON 12 PIN CRIMP GOLD 2.5MM Min Qty: 1 | 515 |
|
$1.4100 / $2.3800 | Buy Now |