There are no models available for this part yet.
Overview of 27914-22T9 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AC-13-33EA27.914200 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT8008BC-13-33E-27.914200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 27914-22T9 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT27914-22T9
|
Heilind Electronics | 27914-22T9500PCSPACK | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
77455329
|
Verical | Connector Circular CIR/FRCIR Series Veam Cir VBN Other Min Qty: 7 Package Multiple: 1 | Americas - 500 |
|
$1.8820 / $2.1125 | Buy Now | |
DISTI #
29756287
|
Verical | Connector Circular CIR/FRCIR Series Veam Cir VBN Other Min Qty: 7 Package Multiple: 1 | Americas - 350 |
|
$1.9375 / $2.1750 | Buy Now | |
DISTI #
ITT27914-22T9
|
Interstate Connecting Components | 27914-22T9500PCSPACK | 0 |
|
Buy Now | ||
DISTI #
27914-22T9
|
PEI Genesis | IR CON 12 PIN CRIMP 2.5MM T9 Min Qty: 1 | 668 |
|
$1.3500 / $1.7700 | Buy Now |