Part Details for 2796.0/100 by Altech Corporation
Overview of 2796.0/100 by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-79-6L | Coilcraft Inc | General Purpose Inductor, 79uH, 1 Element, ROHS COMPLIANT | |
DMT2-796-1.5L | Coilcraft Inc | General Purpose Inductor, 796uH, 1 Element, ROHS COMPLIANT | |
AD9279-65EBZ | Analog Devices | 12 Bit SiGe BiCMOS Octal DBF A |
Price & Stock for 2796.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6352
|
Newark | H2X1.00/18, Dual Wire |Altech 2796.0/100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.6650 | Buy Now |
DISTI #
1920-1821-ND
|
DigiKey | H2X1.00/18 DUAL WIRE 2X18 25MM ( Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
208 In Stock |
|
$0.2318 / $0.5500 | Buy Now |
DISTI #
845-2796.0/100
|
Mouser Electronics | Terminals H2X1.00/18 DUAL WIRE 25mm Red RoHS: Compliant | 3090 |
|
$0.2310 / $0.5200 | Buy Now |
DISTI #
70078436
|
RS | Ferrule Dual Wire 18 AWG 2 HH 2 x 1.0/20 Red 0.51 in. 0.99 in. 0.71 in. | Altech Corp 2796.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 326 |
|
$34.4700 / $41.2900 | Buy Now |
|
Future Electronics | Red Ø3.2/5.8 x 25.2 mm Dual Wire 18 AWG H2x1.00/18 Insulated Ferrule RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 54700 Factory Stock |
|
$0.2292 / $0.3485 | Buy Now |
|
Bristol Electronics | 64000 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY | 51200 |
|
$0.2510 / $0.8365 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 265 |
|
$0.2342 / $0.5019 | Buy Now |
|
Powell Electronics | H2X1.00/18, Dual Wire Min Qty: 100 | 36300 |
|
$0.2800 | Buy Now |