There are no models available for this part yet.
Overview of 27963-20T9 (1000 PCS PACK) by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. |
Price & Stock for 27963-20T9 (1000 PCS PACK) by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT27963-20T9
|
Heilind Electronics | 000912920 (1000 PCS PACK) VEAM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT27963-20T9
|
Interstate Connecting Components | 000912920 (1000 PCS PACK) VEAM | 0 |
|
Buy Now |