Part Details for 27963-T112 by ITT Interconnect Solutions
Overview of 27963-T112 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver |
Price & Stock for 27963-T112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-27963-T112
|
Mouser Electronics | Circular MIL Spec Connector 27963T112(1000PCSPACK) RoHS: Compliant | 25 |
|
$3.7700 / $6.3100 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
27963-T112
|
PEI Genesis | IR CON 16 SKT CRIMP GOLD | 0 |
|
Buy Now |
Part Details for 27963-T112
27963-T112 CAD Models
27963-T112 Part Data Attributes
|
27963-T112
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
27963-T112
ITT Interconnect Solutions
IR CON 16 SKT CRIMP GOLD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 27913-T112 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |